Siemens 3RT25 Contactor, 110V Coil, 4-Pole, 22 kW 110V, 2 NO/2 NC
- RS Stock No.:
- 669-897
- Mfr. Part No.:
- 3RT2536-1AF00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP21,791.99
(exc. VAT)
PHP24,407.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,791.99 |
*price indicative
- RS Stock No.:
- 669-897
- Mfr. Part No.:
- 3RT2536-1AF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Power Rating | 22kW | |
| Series | 3RT25 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 41A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 130mm | |
| Width | 75mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Power Rating 22kW | ||
Series 3RT25 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 41A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 70°C | ||
Depth 130mm | ||
Width 75mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for efficient switching in industrial applications. With a wide operational temperature range of -40 to +70 °C and a maximum installation altitude of 2,000 m, it is perfectly suited for diverse environments. The contactor boasts a long mechanical service life of 10 million operating cycles, ensuring dependable performance and reduced downtime. Enhanced safety features, including a finger-safe touch protection rating of IP20, guarantee reliable operation in various settings.
4 pole design for versatile applications
Rated operational current up to 41 A at AC 3 for efficient motor control
Enhanced surge voltage resistance of 6 kV ensures durability under electrical stress
Reliably designed for side by side mounting for easy integration into existing panels
Low power loss at rated values optimising energy efficiency
Screw type terminals facilitate straightforward and secure electrical connections
Related links
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 110V 400V
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 280 V Coil 22 kW 175V 2 NO/2 NC
- Siemens 3RT25 Contactor 83 V Coil 22 kW 155V 2 NO/2 NC
- Siemens 3RT25 Contactor 4-Pole 11 kW 110V ac 690V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 110V dc 400V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 110V ac 690V
- Siemens 3RT25 Contactor 120 V ac Coil 12 A 2 NO/2 NC, 400V
