Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,957.94

(exc. VAT)

PHP6,672.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,957.94

*price indicative

Bag the Deal of the Season
RS Stock No.:
669-812
Mfr. Part No.:
3RT2024-1AC24
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Operational Current Ie

12A

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Width

45mm

Depth

141mm

Length

85mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is designed for managing electrical loads in industrial applications. It efficiently operates at a rated current of 12 A and is Ideal for handling AC-3e and AC-3 operations, making it suitable for various motor control tasks. With a robust construction, this three-pole contactor features removable auxiliary switch capabilities and offers high mechanical durability with a service life of up to 10 million operating cycles. The contactor is engineered for severe environmental conditions, operating effectively within a temperature range of -25 to +60 °C. Its Compact design allows for versatile mounting options, ensuring seamless integration into existing systems while maximising space efficiency.

Three-pole design allows for reliable control of AC motors up to 12 A

High insulation voltage of 690 V ensures safety and compliance in demanding applications

Mechanical durability rated at 10 million cycles guarantees longevity and reduces maintenance costs

Supports auxiliary switch configurations for enhanced functionality and control

Low power loss in operation, with typical values ensuring energy efficiency during use

IP20 protection class provides adequate shielding against solid objects, enhancing safety

Easy installation with screw-type terminals for main and auxiliary circuits

Related links