Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 669-781
- Mfr. Part No.:
- 3RT2038-1AP04-3MA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP28,469.00
(exc. VAT)
PHP31,885.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP28,469.00 |
*price indicative
- RS Stock No.:
- 669-781
- Mfr. Part No.:
- 3RT2038-1AP04-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a robust solution designed for reliable performance in demanding AC applications. This 3-pole contactor features a rated operational current of 80 A and operates effectively at voltages up to 690 V. With a mechanical service life of approximately 10 million operations, it is engineered for durability, making it Ideal for industrial settings where efficiency and longevity are paramount. The device is equipped with auxiliary contacts and is suitable for a variety of tasks, ensuring versatility across multiple applications while maintaining impressive insulation and surge voltage resistance.
Designed for a mechanical service life of 10 million cycles promoting reduced maintenance costs
Shock resistance specifications provide enhanced reliability under abrupt operational changes
Compatible with auxiliary switch blocks offering extended functionality with ease of integration
Meets high safety standards featuring a mirror contact capability and suitable for safety function implementations
Compact dimensions facilitate space saving installations
Accommodates a wide conductor cross section for flexible installations supporting solid or stranded wires
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V
