Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 669-780
- Mfr. Part No.:
- 3RT2038-3CL24-3MA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP29,569.60
(exc. VAT)
PHP33,117.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,569.60 |
*price indicative
- RS Stock No.:
- 669-780
- Mfr. Part No.:
- 3RT2038-3CL24-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 178mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 178mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for optimal control and reliability in industrial settings. Designed for AC-3e/AC-3 applications, this robust device handles operational currents up to 80 A, enabling it to effectively manage power for heavy machinery. Its versatile application includes a 3-pole configuration, with a control voltage of 230 V AC, accommodating operational temperatures ranging from -25 to +60 °C. Built with a tight focus on efficiency, the contactor integrates an auxiliary switch block, ensuring enhanced operational longevity and safety. Its a dependable solution for demanding environments, promising sustained functionality under rigorous conditions.
Incorporates auxiliary contacts with 2 NO and 2 NC for versatile control
Equipped with a surge suppressor to enhance safety and operational life
Designed for side by side mounting for space efficiency
Utilises spring loaded terminals for simplified electrical connections
Rated for a mechanical service life of up to 10 million operating cycles
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
