Siemens 3RT2 Contactor, 175V, 280 V Coil, 3-Pole 175V, 280 V, 3 NO
- RS Stock No.:
- 669-776
- Mfr. Part No.:
- 3RT2038-1NP34
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP39,475.05
(exc. VAT)
PHP44,212.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,475.05 |
*price indicative
- RS Stock No.:
- 669-776
- Mfr. Part No.:
- 3RT2038-1NP34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 175V, 280V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 175V, 280V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 174mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 175V, 280V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 175V, 280V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 174mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for reliable switching in industrial applications. Offering a versatile solution, this contactor facilitates control of electrical circuits, efficiently managing operational currents. With integrated varistor protection, it ensures durability against surges while auxiliary contacts enable streamlined functionality. Operating in temperature ranges from -25 °C to +60 °C, this robust device is perfect for various environments, providing long-lasting performance with a mechanical life expectancy of up to 10 million cycles. Its Compact dimensions allow for easy installation, making it an essential component for professionals seeking efficient power management solutions.
Visible status with integrated auxiliary contacts 2 NO Plus 2 NC ensures safe operations
Compact design suitable for confined spaces
Rated insulation voltage of up to 690 V for both main and auxiliary circuits ensuring versatility
Designed for side by side mounting with easy screw type Terminal connections for efficient wiring
Related links
- Siemens 3RT2 Contactor 280 V Coil 280 V, 3 NO
- Siemens 3RT2 Contactor 280 V Coil 22 kW 175V 3 NO
- Siemens 3RT2 Contactor 280 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 130 A NO/NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 90 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 80 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 10 A 1 NC, 690V
