Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO
- RS Stock No.:
- 669-773
- Mfr. Part No.:
- 3RT2038-3AH00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP26,708.03
(exc. VAT)
PHP29,912.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,708.03 |
*price indicative
- RS Stock No.:
- 669-773
- Mfr. Part No.:
- 3RT2038-3AH00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 130mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 130mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for efficient control of electrical circuits in various industrial applications. This robust device operates seamlessly with a 3-pole configuration, managing operational currents of up to 80 A, ensuring reliable performance under demanding conditions. With a wide operational voltage range of 400 to 690 V, it effectively handles loads in AC-3 and AC-3e categories. Its Compact S2 size allows for easy installation in limited spaces. This product guarantees safety and performance, enabling smooth control in diverse environments.
Equipped with auxiliary switch contacts offering enhanced control capabilities
Rated to manage a mechanical service life of up to 10 million operating cycles ensuring longevity
Designed with screw type terminals for main current circuits for reliable and secure connections
Resilient to high surge voltages withstanding ratings up to 6 kV for both main and auxiliary circuits
Related links
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 48V 690V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V ac
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 690V
- Siemens 3RT2 Contactor 80 V Coil 22 kW, 3 NO
