Siemens 3RT2 Contactor, 208V Coil, 3-Pole 208V, 3 NO

N

This image is representative of the product range

Subtotal (1 unit)*

PHP27,001.52

(exc. VAT)

PHP30,241.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,001.52

*price indicative

Bag the Deal of the Season
RS Stock No.:
669-760
Mfr. Part No.:
3RT2038-3AM20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

208V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

208V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

55mm

Length

114mm

Depth

130mm

COO (Country of Origin):
DE
The Siemens power contactor offers a dependable solution for controlling high electrical loads in various industrial applications. Designed for AC-3e/AC-3 operations, it effectively handles currents of up to 80 A and powers up to 37 kW at 400 V, making it Ideal for demanding environments. It is equipped with robust auxiliary connections, featuring a combination of one normally open and one normally closed contact. Its Compact size and precise engineering ensure exceptional mechanical and electrical performance, suitable for diverse control circuit requirements. With environmental resilience, it operates optimally in temperatures ranging from -25°C to +60°C and excels in applications requiring high safety standards, achieving a substantial mechanical service life of up to 10 million cycles.

Three pole design for versatile application across various circuits

Enhanced shock resistance guarantees reliability in tough conditions

Robust insulation and surge voltage resistance up to 6 kV providing safety and durability

Effective operational current ratings for both AC and DC scenarios ensuring adaptability

Minimal power loss in operation contributing to overall energy efficiency

Compatible with both spring loaded and screw type terminals for versatile connectivity

Related links