Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

PHP28,248.87

(exc. VAT)

PHP31,638.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,248.87

*price indicative

RS Stock No.:
669-753
Mfr. Part No.:
3RT2038-3AF04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Length

114mm

Width

55mm

Standards/Approvals

UL

Depth

178mm

COO (Country of Origin):
DE
The Siemens power contactor offers exceptional control solutions for your electrical systems. Designated for AC-3e/AC-3 uses, it withstands robust demands with a 80 A rating and ambient adaptability, facilitating both operational and auxiliary functions. This versatile device seamlessly integrates into your systems with its 3-pole construction, supporting voltages up to 690 V. Engineered for reliability, the contactor features a mechanical service life of up to 10 million cycles, ensuring longevity and performance in a variety of industrial applications. The comprehensive auxiliary circuit with robust overcurrent capacities makes it an Ideal choice for demanding environments, particularly in machinery and automation setups.

Provides reliable control with a rotary function mechanism

Equipped with auxiliary contacts 2 NO Plus 2 NC for enhanced versatility

Utilises a spring loaded Terminal system for efficient electrical connections

Offers substantial surge voltage resistance up to 6 kV for dependable performance

Includes a wide range of operational current ratings for diverse AC applications

Facilitates easy maintenance and replacement with its modular design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy