Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-750
- Mfr. Part No.:
- 3RT2037-3AC20
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP23,993.20
(exc. VAT)
PHP26,872.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,993.20 |
*price indicative
- RS Stock No.:
- 669-750
- Mfr. Part No.:
- 3RT2037-3AC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a high-performance solution designed for managing electrical loads in industrial environments. This robust device operates with a rated current of 65 A at AC-3 and is Ideal for applications requiring reliable switching of motors and heavy machinery. Featuring an operating voltage of up to 690 V, the contactor ensures safe and efficient control within demanding operational settings. With a mechanical service life of up to 10 million operating cycles, it provides exceptional durability and longevity. The Compact design allows for flexible installation on a vertical mounting surface, making it a versatile choice for various setups.
3 pole design accommodates multiple electrical configurations
Auxiliary contacts include 1 NO and 1 NC for versatile control options
Integrates seamlessly with both spring loaded and screw type terminals
Features a Compact size suitable for side by side mounting optimising space in control panels
IP20 rated for front protection ensuring safety in operational environments
Supports high demand usage with a fail safe system suitable for safety related applications
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V ac 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 690V
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
