Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 95 A, 45 kW 24V, 1 NO/1 NC, 690V
- RS Stock No.:
- 161-055
- Mfr. Part No.:
- 3RT2046-3AC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP65,867.81
(exc. VAT)
PHP73,771.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP65,867.81 |
*price indicative
- RS Stock No.:
- 161-055
- Mfr. Part No.:
- 3RT2046-3AC20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 130A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Depth | 152mm | |
| Length | 140mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 130A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Depth 152mm | ||
Length 140mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 33V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 33V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 33V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V ac 690V
