Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-738
- Mfr. Part No.:
- 3RT2037-1AG24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,460.67
(exc. VAT)
PHP28,515.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,460.67 |
*price indicative
- RS Stock No.:
- 669-738
- Mfr. Part No.:
- 3RT2037-1AG24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for robust performance in a variety of industrial applications. Designed for AC-3e/AC-3 environments, it effectively manages loads up to 65 A, making it Ideal for controlling motors and electrical circuits with precision. The device ensures reliable operational capability across a wide ambient temperature range of -25 to +60 °C, accommodating installations up to 2,000 m in altitude. With features such as auxiliary contacts and screw terminals for easy connections, this contactor guarantees both efficiency and convenience, bringing exceptional reliability to your automation needs.
High operational flexibility with a power rating of 30 kW at 400 V
Multiple auxiliary contacts offering enhanced functionality with 2 NO Plus 2 NC options
Impressive mechanical life with up to 10 million operational cycles ensuring longevity
Designed for simple installation with side by side mounting and compatibility with standard 35 mm DIN rails
Effective insulation and surge voltage resistance rated at 6 kV ensuring safety and durability
Robust control circuit capable of operating at 110 V AC across different frequency ranges
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 1kV
