Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 3 NO
- RS Stock No.:
- 669-727
- Mfr. Part No.:
- 3RT2036-1AV04
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP18,783.67
(exc. VAT)
PHP21,037.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,783.67 |
*price indicative
- RS Stock No.:
- 669-727
- Mfr. Part No.:
- 3RT2036-1AV04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Length | 114mm | |
| Depth | 174mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 55mm | ||
Length 114mm | ||
Depth 174mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for efficient operation in various industrial applications. With a robust size classification of S2, this device is capable of handling operational currents up to 51 A, making it Ideal for controlling three-phase motors and accommodating operational voltages of up to 690 V. Built with dual auxiliary contacts and featuring a long mechanical service life, this power contactor ensures reliability and durability. The product supports a wide ambient temperature range from -25°C to +60°C, catering to various environmental conditions while maintaining high performance standards. Its robust design also prioritises energy efficiency, evidenced by its power loss management attributes.
Mechanical service life of 10 million cycles ensures long lasting reliability
Built in dual auxiliary contacts enhance operational flexibility for control circuits
Compact dimensions facilitate easy installation on standard DIN rails
Environmental Product Declaration substantiates its eco friendly manufacturing process
Rated operational currents achieve up to 70 A catering to various load requirements
Convenient maintenance features with screw and snap on Terminal systems
Related links
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
