Schneider Electric LC1D Contactor, 24V Coil, 3-Pole, 65 A, 30 kW 24V, 3 NO, 440V
- RS Stock No.:
- 655-497
- Mfr. Part No.:
- LC1D65ABD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP28,657.50
(exc. VAT)
PHP32,096.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 11 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from November 26, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP28,657.50 |
*price indicative
- RS Stock No.:
- 655-497
- Mfr. Part No.:
- LC1D65ABD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Resistive Load, Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 65A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 120mm | |
| Length | 122mm | |
| Standards/Approvals | EAC | |
| Width | 55mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Resistive Load, Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 65A | ||
Maximum Operating Temperature 60°C | ||
Depth 120mm | ||
Length 122mm | ||
Standards/Approvals EAC | ||
Width 55mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 24V 690V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 24V dc 440V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 24V ac 440V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 24V 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 24V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V 690V
