Schneider Electric LC1D Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 3 NO, 440V
- RS Stock No.:
- 654-137
- Mfr. Part No.:
- LC1D096BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,840.19
(exc. VAT)
PHP6,541.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from December 10, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP5,840.19 |
*price indicative
- RS Stock No.:
- 654-137
- Mfr. Part No.:
- LC1D096BL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Certifications: IEC, CSA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL, EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, LROS, UKCA, UL, UL 60947-4-1, UL 60947-5-1 | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Certifications: IEC, CSA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL, EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, LROS, UKCA, UL, UL 60947-4-1, UL 60947-5-1 | ||
Depth 95mm | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 24V 440V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 24V ac 440V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 24V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 24V dc 440V
- Schneider Electric LC1D Contactor 3-Pole 3 kW 1.25V 440V
- Schneider Electric LC1D Contactor 3-Pole 11 kW 110V dc 440V
- Schneider Electric LC1D Contactor 3-Pole 9 kW 36V dc 440V
