Schneider Electric TeSyS GY Contactor, 240V ac Coil, 2-Pole, 63 A, 8 W 240V ac, 2 NO, 240V ac

Subtotal (1 pack of 6 units)*

PHP103,022.62

(exc. VAT)

PHP115,385.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP103,022.62PHP17,170.437

*price indicative

RS Stock No.:
585-513
Mfr. Part No.:
GY6320M5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

240V ac

Contact Current

63A

Series

TeSyS GY

Power Rating

8W

Function

Motor Control

Normal State Configuration

2 NO

Terminal Type

Screw Clamp

Operational Current Ie

63A

Control Circuit Voltage Uc

240V ac

Minimum Operating Temperature

-5°C

Contactor Application

Motor, Lighting, Heating

Maximum Operating Temperature

50°C

Depth

63mm

Standards/Approvals

IEC 61095 IEC 60947-5

Length

90mm

Width

36mm

Pole and Throw Configuration

2 NO

COO (Country of Origin):
FR
The Schneider Electric Modular dual tariff contactor is designed for applications like heating, lighting, and motor control. With a 2P, 2 NO contact configuration, it supported up to 63 A (AC-7A) and 25 A (AC-7B) at voltages up to 250 V AC, ensuring reliable and efficient operation in modular systems.

IP20 and IP40 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy