Schneider Electric TeSyS GY Contactor, 250V Coil, 2-Pole, 40 A, 3.2 W 240V, 2 NO, 250V

Subtotal (1 pack of 6 units)*

PHP73,238.40

(exc. VAT)

PHP82,027.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP73,238.40PHP12,206.40

*price indicative

RS Stock No.:
585-453
Mfr. Part No.:
GY4020M5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

250V

Product Type

Contactor

Number of Poles

2

Contact Voltage

250V

Contact Current

40A

Power Rating

3.2W

Series

TeSyS GY

Function

Motor Control

Normal State Configuration

2 NO

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-5°C

Contactor Application

Lighting, Motor, Heating

Operational Current Ie

40A

Maximum Operating Temperature

50°C

Depth

63mm

Width

36mm

Standards/Approvals

IEC 61095 IEC 60947-5

Pole and Throw Configuration

2

COO (Country of Origin):
FR
The Schneider Electric Modular dual tariff contactor now discontinued, was designed for motor control, lighting, and heating applications. This compact device featured two NO power poles, operated on a 220 to 240 V AC coil, and complied with IEC standards.

IP40 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy