Schneider Electric TeSys F Contactor, 200V Coil, 3-Pole, 2.1 kA, 200 W 200V, 3 NO, 200V
- RS Stock No.:
- 428-954
- Mfr. Part No.:
- LC1F2100LD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,910,038.60
(exc. VAT)
PHP2,139,243.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 18, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP1,910,038.60 |
*price indicative
- RS Stock No.:
- 428-954
- Mfr. Part No.:
- LC1F2100LD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 200V | |
| Number of Poles | 3 | |
| Contact Voltage | 200V | |
| Contact Current | 2.1kA | |
| Power Rating | 200W | |
| Series | TeSys F | |
| Function | AC, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 200V | |
| Operational Current Ie | 2.1kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 239mm | |
| Standards/Approvals | IEC 60529, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60335-2-40:Annex JJ, UL 94 | |
| Length | 332mm | |
| Width | 438mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 200V | ||
Number of Poles 3 | ||
Contact Voltage 200V | ||
Contact Current 2.1kA | ||
Power Rating 200W | ||
Series TeSys F | ||
Function AC, Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 200V | ||
Operational Current Ie 2.1kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 239mm | ||
Standards/Approvals IEC 60529, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60335-2-40:Annex JJ, UL 94 | ||
Length 332mm | ||
Width 438mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys F Contactor 3-Pole 200 W 500V 1kV
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 2.2 kVA 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 460V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 230V ac 1kV ac
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 500V 1kV
- Schneider Electric TeSys F Contactor 3-Pole 315 kW 400V 400V
