Schneider Electric TeSys F Contactor, 400V Coil, 3-Pole, 1 kA, 315 kW 400V, 3 NO, 400V
- RS Stock No.:
- 340-842
- Mfr. Part No.:
- LC1F1000V7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP859,033.67
(exc. VAT)
PHP962,117.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 07, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP859,033.67 |
*price indicative
- RS Stock No.:
- 340-842
- Mfr. Part No.:
- LC1F1000V7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 1kA | |
| Power Rating | 315kW | |
| Series | TeSys F | |
| Function | AC, Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 400V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 1kA | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | |
| Length | 239mm | |
| Depth | 332mm | |
| Width | 438mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 1kA | ||
Power Rating 315kW | ||
Series TeSys F | ||
Function AC, Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 400V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 1kA | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | ||
Length 239mm | ||
Depth 332mm | ||
Width 438mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys F Contactor 3-Pole 315 kW 110V 110V
- Schneider Electric TeSys F Contactor 4-Pole 48 V ac 1kV
- Schneider Electric TeSys F Contactor 2-Pole 120 W 1000V ac 2 NO, 1kV
- Schneider Electric TeSys F Contactor 3-Pole 450 kW 110V ac 3 NO, 1kV
- Schneider Electric TeSys F Contactor 3-Pole 100 kW 1000V ac
- Schneider Electric TeSys F Contactor 4-Pole 128 W 230V 1kV
- Schneider Electric TeSys F Contactor 3-Pole 45 W 110V 400V
- Schneider Electric TeSys F Contactor 3-Pole 90 W 380V 400V
