Siemens 3RF2 Contactor, 24V dc Coil, 1-Pole, 20 A 24V dc, 1 NO, 600V
- RS Stock No.:
- 275-865
- Mfr. Part No.:
- 3RF2320-3AA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,451.36
(exc. VAT)
PHP7,225.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,451.36 |
*price indicative
- RS Stock No.:
- 275-865
- Mfr. Part No.:
- 3RF2320-3AA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF2 | |
| Mount Type | DIN Rail, Screw | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Ring Cable | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Depth | 120mm | |
| Width | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF2 | ||
Mount Type DIN Rail, Screw | ||
Normal State Configuration 1 NO | ||
Terminal Type Ring Cable | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Depth 120mm | ||
Width 23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered to provide reliable performance for various industrial applications. This single phase device offers dual voltage capability with robust surge voltage resistance, ensuring smooth operation under diverse conditions. Designed for efficient switching with minimal power loss, it effectively facilitates control in demanding environments.
Zero point switching for precise control
Shock and vibration resistance
Wide operational temperature range
Compatible with different fuse links
Finger safe touch protection
Supports various conductor cross sections
Side by side mounting capability
Related links
- Siemens 3RF2 Contactor 1-Pole 11 W 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 44 W 24V 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 20 W 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 230V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 44 W 30V 600V
