Siemens 3RF2 Contactor, 24V dc Coil, 1-Pole, 10.5 A, 11 W 24V dc, 1 NO, 600V
- RS Stock No.:
- 275-824
- Mfr. Part No.:
- 3RF2310-3AA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,136.12
(exc. VAT)
PHP6,872.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP6,136.12 |
*price indicative
- RS Stock No.:
- 275-824
- Mfr. Part No.:
- 3RF2310-3AA02
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Power Rating | 11W | |
| Series | 3RF2 | |
| Function | Self Locking | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 10.5A | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Solid-State Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, UKCA, RoHS, RCM, EAC, cULus, CE | |
| Width | 23mm | |
| Length | 95mm | |
| Depth | 88mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Power Rating 11W | ||
Series 3RF2 | ||
Function Self Locking | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 10.5A | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Solid-State Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, UKCA, RoHS, RCM, EAC, cULus, CE | ||
Width 23mm | ||
Length 95mm | ||
Depth 88mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
Siemens 3RF2 Series Solid State Contactor, 24V DC Coil Voltage, 10.5A Current Rating - 3RF2310-3AA02
Features & Benefits
Applications
What is the significance of the zero-point switching feature?
Can this device withstand harsh environments?
What is the maximum surge current it can handle?
How can I connect the device to the electrical circuit?
Related links
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 44 W 24V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 230V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V ac Coil 10.5 A 230V ac 600V
- Siemens 3RF2 Contactor 1-Pole 20 W 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
