Siemens 3RT2 Contactor, 60V Coil, 3-Pole, 9 A, 4 kW 60V, 1 NC, 690V

Subtotal (1 unit)*

PHP8,548.79

(exc. VAT)

PHP9,574.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,548.79

*price indicative

RS Stock No.:
161-031
Mfr. Part No.:
3RT2016-1BE42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

60V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Motor Control

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Contactor Application

Safety

Control Circuit Voltage Uc

60V

Maximum Operating Temperature

60°C

Depth

73mm

Length

58mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

45mm

COO (Country of Origin):
DE
The Siemens power contactor designed for high efficiency and reliability in diverse industrial applications. Its robust construction ensures exceptional durability, delivering outstanding performance even under demanding conditions. Equipped with advanced features, it handles operational voltages up to 690 V and provides superior control for AC and DC circuits.

Features a standard control mechanism that ensures precise operational control

Includes a compact design for effective integration into various control systems

Provides reliable protection with high surge voltage resistance for safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy