Siemens 3RT2 Contactor, 60V Coil, 3-Pole, 9 A, 4 kW 60V, 1 NO, 690V
- RS Stock No.:
- 161-034
- Mfr. Part No.:
- 3RT2016-2BE41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,548.79
(exc. VAT)
PHP9,574.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,548.79 |
*price indicative
- RS Stock No.:
- 161-034
- Mfr. Part No.:
- 3RT2016-2BE41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 60V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Control Circuit Voltage Uc | 60V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-2, ISO 13849-1 | |
| Length | 70mm | |
| Depth | 73mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 60V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Control Circuit Voltage Uc 60V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-2, ISO 13849-1 | ||
Length 70mm | ||
Depth 73mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor combines functionality and efficiency, making it an essential component for your electrical control system. With its robust design, this three-pole contactor designed to handle operational currents effectively while ensuring maximum reliability.
Outstanding surge voltage resistance guarantees protection against electrical disturbances
Compact dimensions facilitate efficient use of space in control panels
Easily mounted on a DIN rail to streamline installation processes
Environmentally friendly with a certified product declaration
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 60V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 60V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 60V 690V
- Siemens 3RT Contactor 3-Pole 5.5 kW 60V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 60V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
