Siemens 3TG10 Power Relay, 230V Coil, 3-Pole, 20 A, 4 kW 230V, 1 NO, 400V
- RS Stock No.:
- 157-427
- Mfr. Part No.:
- 3TG1010-0AM2
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
PHP41,913.07
(exc. VAT)
PHP46,942.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 17, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP41,913.07 | PHP4,191.307 |
*price indicative
- RS Stock No.:
- 157-427
- Mfr. Part No.:
- 3TG1010-0AM2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Power Relay | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | 3TG10 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Power relay, Safety | |
| Operational Current Ie | 8.4A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60529 (IP00), IEC 61508, CCC, CE, CSA, EAC, ISO 13849, UKCA, UL | |
| Length | 62mm | |
| Depth | 60mm | |
| Width | 36mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Power Relay | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series 3TG10 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Power relay, Safety | ||
Operational Current Ie 8.4A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60529 (IP00), IEC 61508, CCC, CE, CSA, EAC, ISO 13849, UKCA, UL | ||
Length 62mm | ||
Depth 60mm | ||
Width 36mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- TR
Related links
- Siemens 3TG10 Power Relay 3-Pole 4 kW 24V, 3 NO/1 NC
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
- Siemens 3TG1 Power Relay 4-Pole 4 kW 24V dc 400V ac
- Finder Flange Power Relay 30A Switching Current, DPDT
- Finder DIN Rail Power Relay 12A Switching Current, DPDT
- Finder DIN Rail Power Relay 16A Switching Current, 3PDT
- Relpol Surface Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay 50A Switching Current, DPDT
