Siemens 3RT Contactor, 400V Coil, 3-Pole, 21 A, 18.5 kW 400V, 1 NO, 690V
- RS Stock No.:
- 154-844
- Mfr. Part No.:
- 3RT2027-2AR60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,402.14
(exc. VAT)
PHP12,770.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP11,402.14 |
*price indicative
- RS Stock No.:
- 154-844
- Mfr. Part No.:
- 3RT2027-2AR60
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 21A | |
| Series | 3RT | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Operational Current Ie | 21A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Standards/Approvals | IEC 60529, IEC 60947-4-1, IEC 61508-2, ISO 13849-1, IEC61508 | |
| Width | 45mm | |
| Depth | 97mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 21A | ||
Series 3RT | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Operational Current Ie 21A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Standards/Approvals IEC 60529, IEC 60947-4-1, IEC 61508-2, ISO 13849-1, IEC61508 | ||
Width 45mm | ||
Depth 97mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 3-Pole 7.5 kW 400V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 400V 690V
- Siemens 3RT Contactor 3-Pole 11 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 24V 690V
