Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 9 A, 4 kW 400V, 1 NO, 690V
- RS Stock No.:
- 161-011
- Mfr. Part No.:
- 3RT2023-1AR60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,429.80
(exc. VAT)
PHP8,321.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,429.80 |
*price indicative
- RS Stock No.:
- 161-011
- Mfr. Part No.:
- 3RT2023-1AR60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 400V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 85mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 400V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 85mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor range offers reliability and performance to meet your industrial needs. This expertly designed contactor features a robust size, ensuring it fits seamlessly into various applications.
Features auxiliary contacts for added functionality
Offers extensive electrical and mechanical endurance
Provides flexibility in installation with adjustable mounting options
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 690V
