Eaton Eaton Moeller Adapter for use with PKZ0

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP3,682.66

(exc. VAT)

PHP4,124.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +PHP736.532PHP3,682.66

*price indicative

RS Stock No.:
276-6529
Mfr. Part No.:
197479 LSA-PKZ0-E
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Line Side Adapter

Product Type

Adapter

For Use With

PKZ0

Standards/Approvals

IEC/EN 60947-5, CE, IEC 60947-5-1, UL 508

Series

Eaton Moeller

COO (Country of Origin):
DE
The Eaton Line side adapter is used for increasing the clearance and creepage distances for type E combinations with PKZM0.

UL Listed and CE marking

IEC EN 60947 5 certified

Line side adapter for type E with PKZ0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy