Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor protective circuit-breaker
- RS Stock No.:
- 246-952
- Mfr. Part No.:
- 073147 U-PKZ0(480V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,679.71
(exc. VAT)
PHP5,241.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,679.71 |
*price indicative
- RS Stock No.:
- 246-952
- Mfr. Part No.:
- 073147 U-PKZ0(480V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Product Type | Circuit Breaker Accessory | |
| Range | U-PKZ0 | |
| For Use With | Motor protective circuit-breaker | |
| Standards/Approvals | UL NLRVUL UL E6CSA 16568CSAC. . 14IECEN 6094741CSA Class .: 1105CECSAUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Product Type Circuit Breaker Accessory | ||
Range U-PKZ0 | ||
For Use With Motor protective circuit-breaker | ||
Standards/Approvals UL NLRVUL UL E6CSA 16568CSAC. . 14IECEN 6094741CSA Class .: 1105CECSAUL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton undervoltage release accessory from The Eaton Moeller series U-PKZ0 offers exceptional reliability and safety for industrial applications. Engineered to perform in demanding environments, this product ensures effective emergency stop operations in accordance with IEC/EN 60204 standards. Designed for flexibility, it can be seamlessly integrated with motor protective circuit-breakers, enhancing the overall safety of your electrical systems. The product has been meticulously tested to meet stringent certification requirements, making it a trustworthy choice for critical operational contexts. With robust protection ratings and impressive temperature resilience, this device stands as a pivotal component in modern electrical installations, safeguarding equipment and personnel alike.
Offers enhanced emergency stop functionality
Works seamlessly with Eatons motor safety switches
Features robust construction for harsh ambient conditions
Certified to comply with IEC/EN standards for added safety
Facilitates easy installation with screw terminal connections
Compact dimensions enable space-saving configurations
Designed for superior temperature tolerance from -25 °C to 55 °C
Provides reliable operational voltage ratings for varied applications
Related links
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor protective circuit-breaker
- Eaton Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Auxiliary Contact for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 40 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 20 kW, 690V
