Lovato Electric BFX Series Accessory for use with Contactors
- RS Stock No.:
- 828-627
- Mfr. Part No.:
- BFX3684
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP6,754.85
(exc. VAT)
PHP7,565.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,754.85 |
*price indicative
- RS Stock No.:
- 828-627
- Mfr. Part No.:
- BFX3684
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Terminal Shroud | |
| Product Type | Accessory | |
| For Use With | Contactors | |
| Standards/Approvals | cULus | |
| Series | BFX Series | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Terminal Shroud | ||
Product Type Accessory | ||
For Use With Contactors | ||
Standards/Approvals cULus | ||
Series BFX Series | ||
- COO (Country of Origin):
- IT
The Lovato 4 pole phase enlarger assembly is designed for applications within the BF265 to BF400 range. Its primary function is to enhance operational performance in electrical systems.
Rated operational voltage AC (UL) is 600V
Technical descriptions are subject to updates, ensuring relevance
Illustrative content provides clarity on product functionalities
Non-contractually binding instructions offer flexibility in use
Related links
- Lovato Electric BFX Series Accessory for use with Contactors
- Lovato Electric BFX Contactor Coil for use with BFX91A Series
- Lovato Electric BFX Contactor Interlock for use with BF09A-BF38A Contactors
- Lovato Electric BFX Mounting Kit for use with BF26A-BF38A Contactors
- Lovato Electric BFX Mounting Kit for use with BF09A-BF25A Contactors and BF26A-BF38A Contactors
- Lovato Electric BFX Contactor 3-Pole
- Lovato Electric BFX Mounting Kit for use with BF09A-BF25A Contactor
- Lovato Electric Switch Disconnector Auxiliary Switch, BFX Series for Use with BF Series Contactors
