Lovato Electric BFX Contactor, 600V Coil, 3-Pole
- RS Stock No.:
- 805-604
- Mfr. Part No.:
- BFX10K4
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP7,248.14
(exc. VAT)
PHP8,117.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,248.14 |
*price indicative
- RS Stock No.:
- 805-604
- Mfr. Part No.:
- BFX10K4
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 600V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | BFX | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 600V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series BFX | ||
Mount Type Panel Mount | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The Lovato Assembly kit provides essential components for integrating contactor systems, specifically designed for utilisation with the BF9500A to BF15000A range of contactors, ensuring optimal performance in low-voltage switch technology.
Rated operational voltage of 600V AC
Complies with multiple industry standards including CSA and IEC/EN
Certified with cULus for reliability in various applications
ETIM classification EC002498 for low-voltage switch technology
Related links
- Lovato Electric BFX Contactor 3-Pole
- Lovato Electric BFX Contactor Coil for use with BFX91A Series
- Lovato Electric BFX Contactor Interlock for use with BF09A-BF38A Contactors
- Schneider Electric TeSys F Contactor 3-Pole 110 W 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 75 kW 600V 600V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 600V 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
