Lovato Electric BFX Series Accessory for use with Contactors
- RS Stock No.:
- 828-435
- Mfr. Part No.:
- BFX3399
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP2,691.43
(exc. VAT)
PHP3,014.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,691.43 |
*price indicative
- RS Stock No.:
- 828-435
- Mfr. Part No.:
- BFX3399
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Accessory | |
| Accessory Type | Busbar | |
| For Use With | Contactors | |
| Standards/Approvals | cULus | |
| Series | BFX Series | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Accessory | ||
Accessory Type Busbar | ||
For Use With Contactors | ||
Standards/Approvals cULus | ||
Series BFX Series | ||
- COO (Country of Origin):
- DE
The Lovato Parallel link is designed for insulated connections in electrical systems, effectively linking up to three poles specifically tailored for BF40 to BF94 contactors.
Rated insulation voltage up to 1000 V ensures optimal safety in various applications
Maximum tightening torque of 13 Nm provides secure Terminal connections
Accommodates conductor sections ranging from 25 mm² to 95 mm² for flexible wiring options
Lightweight design at only 135 g facilitates ease of handling and installation
Related links
- Lovato BFX Series Accessory for use with Contactors
- Lovato BFX Contactor Coil for use with BFX91A Series
- Lovato BFX Contactor Interlock for use with BF09A-BF38A Contactors
- Lovato BFX Mounting Kit for use with BF26A-BF38A Contactors
- Lovato BFX Mounting Kit for use with BF09A-BF25A Contactors and BF26A-BF38A Contactors
- Lovato BFX Mounting Kit for use with BF09A-BF25A Contactor
- Lovato BFX Contactor 3-Pole
- Lovato Contactor Accessory for use with B Series Contactors
