Siemens 3RT1 Contactor Accessory for use with 3RT126
- RS Stock No.:
- 676-212
- Mfr. Part No.:
- 3RT1966-5AB31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,666.42
(exc. VAT)
PHP13,066.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,666.42 |
*price indicative
- RS Stock No.:
- 676-212
- Mfr. Part No.:
- 3RT1966-5AB31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT126 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT126 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed specifically for use with vacuum contactors in both AC and DC operations, offering reliable performance across a frequency range of 50 to 60 Hz. This robust mechanism facilitates a seamless transition in operations, ensuring high efficiency and durability. With its standard and economy circuit options, it caters to diverse application needs. The product exemplifies siemens' commitment to quality and innovation, making it an Ideal choice for professionals seeking dependable solenoid coils in their electrical systems.
Lightweight design at 1.04 kg allows for easy installation and handling
Compatible with both AC and DC supply voltages, enhancing versatility
Offers dual control supply voltage options for flexibility in diverse applications
High apparent pick-up power of 630 VA at both 50 Hz and 60 Hz ensures effective operation
Inductive power factor of 0.9 at both frequencies supports energy efficiency
Low apparent holding power of 7.4 VA at 50 Hz and 60 Hz helps in reducing energy consumption
General Product Approval and EMV Test Certificates provide assurance of quality
Designed for maritime and railway applications, showcasing durability in various environments
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1066
- Siemens 3RT1 Contactor Accessory for use with 3RT1466
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
