Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-185
- Mfr. Part No.:
- 3RT1975-5XJ41
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP63,394.88
(exc. VAT)
PHP71,002.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,394.88 |
*price indicative
- RS Stock No.:
- 676-185
- Mfr. Part No.:
- 3RT1975-5XJ41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for seamless integration with 3RT107 and 3RT147 devices, offering reliable functionality in various applications. Its robust construction ensures effective performance with supply voltages ranging from 24 to 110 V DC, making it suitable for diverse PLC inputs. Weighing 1.372 kg, this product fits seamlessly into any operational environment. With a focus on safety and compliance, the mechanism adheres to strict regulations, including SVHC substance prohibitions. Its comprehensive approval certificates confirm its quality and reliability, ensuring it meets rigorous industry standards, thus positioning itself as an essential component for those seeking operational excellence and dependability in their equipment.
Supports supply voltages from 24 to 110 V DC for flexible operational requirements
Lightweight design at 1.372 kg facilitates easy installation and integration
Compliant with strict substance prohibitions, ensuring environmental safety
Special test certificates for maritime and railway applications enhance its versatility
Access to extensive online resources, including ordering systems and technical documentation
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT126
