Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-133
- Mfr. Part No.:
- 3RT1955-5NP32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP17,829.81
(exc. VAT)
PHP19,969.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,829.81 |
*price indicative
- RS Stock No.:
- 676-133
- Mfr. Part No.:
- 3RT1955-5NP32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive is designed for use with contractors 3RT105 and 3RT145, accommodating both AC and DC operations across a wide voltage range of 200 to 277 V. This reliable product features an electronic operating mechanism with a PLC input of 24 V DC, ensuring efficient control in various industrial applications. Its spring-type Terminal enhances connection flexibility and ease of use, all packaged in a robust solution weighing just 0.53 kg. This product excels in performance, providing a reliable and efficient solution for a wide variety of operational needs, making it an essential component for modern automation systems.
Electronic operating mechanism ensures precise control and integration with PLCs
Compatible with both AC and DC supply voltages, providing flexibility for different applications
Wide voltage operating range of 200 to 277 V enhances versatility across various settings
Spring-type Terminal facilitates quick and easy wiring, improving installation efficiency
Inductive power factor optimisation of 0.8 during closing ensures enhanced operational reliability
Minimal weight of 0.53 kg supports easy handling and installation
Includes general product approval and various test certificates for compliance and safety assurance
Suited for various environments including maritime and railway applications, proving its adaptability
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
