Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146

Subtotal (1 unit)*

PHP24,066.57

(exc. VAT)

PHP26,954.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,066.57

*price indicative

RS Stock No.:
676-090
Mfr. Part No.:
3RT1965-5NP32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT106, 3RT146

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed to optimise the functionality of contactors 3RT106 and 3RT146 across both AC and DC applications. This robust mechanism operates efficiently within a voltage range of 200 to 277 V, catering to diverse installation requirements. With electronic drive capabilities and a PLC input at 24 V DC, this component ensures precise control in automation systems. Packaging information and technical documentation can be easily accessed online, making installation and maintenance straightforward for users. Built to comply with stringent industry standards, this operating mechanism provides reliability and performance in demanding environments.

Operates seamlessly with contactors 3RT106 and 3RT146 for versatile applications

Supports both AC and DC operations, enhancing flexibility in various environments

Allows voltage operation between 200 to 277 V, meeting diverse electrical requirements

Incorporates a PLC input at 24 V DC for efficient automation integration

Lightweight design at 0.816 kg ensures simple installation and handling

Offers multiple voltage ratings at 50 Hz and 60 Hz, ensuring compatibility with different systems

Power factor ratings of 0.8 during Coil closing and 0.5 while holding optimises energy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy