Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-145
- Mfr. Part No.:
- 3RT2924-5AP01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,731.62
(exc. VAT)
PHP1,939.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,731.62 |
*price indicative
- RS Stock No.:
- 670-145
- Mfr. Part No.:
- 3RT2924-5AP01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed specifically for use with contactors in the 3RT2023-.A, 3RT2024-.A, and 3RT2025-.A series. This solenoid Coil operates seamlessly within the operating range factor of 0.8 to 1.1. It delivers reliable performance with a typical power loss of 7.6 VA, making it an essential component in controlling electrical circuits. The Coil ensures easy installation and integration into existing systems. Compliant with stringent approvals and certifications, this magnetic Coil guarantees safety and reliability for various applications in both industrial and maritime environments.
Operates at 230 V AC and 50 Hz ensuring compatibility with key electrical systems
Lightweight for easy handling and installation
Apparent pick up power rated at 65 VA for robust initial activation
Approved for maritime applications enhances reliability in challenging environments
Related links
- Siemens 3RT29 Coil for use with Contactor
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
