Siemens 3RT29 Coil for use with Contactor

N

Subtotal (1 unit)*

PHP2,120.50

(exc. VAT)

PHP2,374.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,120.50

*price indicative

RS Stock No.:
669-840
Mfr. Part No.:
3RT2934-5AP01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Coil

Accessory Type

Magnet Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens magnet Coil is expertly designed for optimal performance in controlling contactors. Weighing a mere 0.113 kg, it boasts an efficient operating range factor of 0.8 to 1.1, ensuring robust functionality in various conditions. As part of the SIRIUS product range, this Coil not only meets rigorous industry standards but also supports maritime applications, making it a versatile choice for a wide array of industrial settings. With a focus on reliability, this component is Crucial for ensuring seamless operations in demanding electrical environments.

Operates efficiently at a control supply voltage of 230 V AC

Designed for a frequency of 50 Hz ensuring compatibility with standard industrial systems

Exhibits an apparent pick up power of 190 VA providing strong and immediate responses

Features an apparent holding power of 16 VA essential for secure operation during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy