Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-871
- Mfr. Part No.:
- 3RT2944-5AR61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,742.06
(exc. VAT)
PHP4,191.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,742.06 |
*price indicative
- RS Stock No.:
- 669-871
- Mfr. Part No.:
- 3RT2944-5AR61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is designed to operate effectively in conjunction with contactors, capable of functioning at both 400 V AC, 50 Hz and 440 V, 60 Hz. Specifically engineered for reliable performance, this solenoid Coil ensures efficient control in various applications, harmonising with a host of industrial systems. Notable for its robust construction, the product supports operational flexibility by accommodating a range of voltage specifications while maintaining compliance with environmental standards. It offers a lightweight solution without compromising on performance, making it an Ideal choice for automation and control tasks requiring substantial power.
Provides apparent pick up power of 348 VA at 50 Hz and 296 VA at 60 Hz enabling efficient energy usage
Features an inductive power factor promoting optimal energy efficiency during operation
Delivers an apparent holding power of 25 VA at 50 Hz and 18 VA at 60 Hz allowing for sustained operation
Backed by general product approvals for EMV maritime applications assuring quality and reliability
Related links
- Siemens 3RT29 Coil for use with Contactor
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
