Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-867
- Mfr. Part No.:
- 3RT2944-5AP01
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP2,634.12
(exc. VAT)
PHP2,950.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,634.12 |
*price indicative
- RS Stock No.:
- 669-867
- Mfr. Part No.:
- 3RT2944-5AP01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed specifically for controlling contactors, providing reliable operation in various industrial applications. With a robust build, it features a low weight of just 0.16 kg, ensuring easy installation without compromising performance. Exceptional operational capabilities allow this Coil to maintain a reliable pick-up power of 296 VA, VITAL for effective machinery control. The design accommodates both safety and environmental compliance, making it a suitable choice for modern automation needs.
Lightweight construction enhances ease of installation and integration into existing systems
Designed to operate at a rated voltage of 230 V AC and 50 Hz for optimal performance
Apparent holding power of 19 VA secures stable functioning minimising energy wastage
Related links
- Siemens 3RT29 Coil for use with Contactor
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
