Schneider Electric TeSyS G Contactor for use with TeSys LC1G, LR9G
- RS Stock No.:
- 444-242
- Mfr. Part No.:
- LA9G4714
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP72,351.40
(exc. VAT)
PHP81,033.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,351.40 |
*price indicative
- RS Stock No.:
- 444-242
- Mfr. Part No.:
- LA9G4714
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Assembly | |
| Product Type | Contactor | |
| For Use With | TeSys LC1G, LR9G | |
| Standards/Approvals | EN/IEC 60947-1, UL 60947-1, CSA C22.2 No 60947-1, GB/T 14048 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Assembly | ||
Product Type Contactor | ||
For Use With TeSys LC1G, LR9G | ||
Standards/Approvals EN/IEC 60947-1, UL 60947-1, CSA C22.2 No 60947-1, GB/T 14048 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
The Schneider Electric Spreader Kit for TeSys Giga contactors includes pole and box lug connections designed for 70 to 80 mm pole pitch, ensuring secure and reliable electrical connections in heavy-duty applications.
3 conforming to IEC 60947-1
UL certifications
Related links
- Schneider Electric TeSyS G Contactor for use with TeSys LC1G, LR9G
- Schneider Electric TeSyS G Contactor for use with TeSys LC1G, TeSys LR9G
- Schneider Electric TeSyS G Contactor for use with TeSys LR9G, TeSys LC1G
- Schneider Electric TeSyS G Terminal for use with LR9G, TeSys LC1G
- Schneider Electric TeSyS G Terminal Block for use with Giga Electronic Overload Relay LR9G
- Schneider Electric TeSyS G Contact Module for use with Giga Contactor LC1G
- Schneider Electric TeSys G Contactor 3-Pole 7.8 W 48V 460V
- Schneider Electric TeSys G Contactor 4-Pole 4 NO, 1kV
