Siemens Contactor for use with 3RT2028-.A, Contactors 3RT2325-.A, 3RT2.27-.A, 3RT2.26-.A

Subtotal (1 unit)*

PHP2,008.72

(exc. VAT)

PHP2,249.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,008.72

*price indicative

RS Stock No.:
152-442
Mfr. Part No.:
3RT2926-5AR61
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Accessory Type

Magnet Coil

For Use With

3RT2028-.A, Contactors 3RT2325-.A, 3RT2.27-.A, 3RT2.26-.A

Standards/Approvals

EAC, CE, UKCA

COO (Country of Origin):
DE
The Siemens Magnetic coil is specifically designed to operate seamlessly within a broad range of contactor applications, ensuring reliability and high performance. Compliant with standard voltage ratings for AC supply, this coil guarantees robust operation in diverse environments. With a powerful performance capacity, it supports both 50 Hz and 60 Hz frequencies, effectively managing electrical loads. Its strategic design optimises power loss, offering an efficient solution for businesses seeking dependable solenoid coils.

Robust design with low power loss

Extended operating range for flexible control

Reduces environmental impact

Compatible with various contactors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy