TE Connectivity, Conduit Fitting, 48.3 mm Nominal Size, #REF!, Polyamide, Black IP66 rating
- RS Stock No.:
- 841-579
- Mfr. Part No.:
- 2500401-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP392.79
(exc. VAT)
PHP439.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP392.79 | PHP78.558 |
*price indicative
- RS Stock No.:
- 841-579
- Mfr. Part No.:
- 2500401-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Conduit Fitting | |
| Nominal Size | 48.3 mm | |
| Thread Size | #REF! | |
| Material | Polyamide | |
| Colour | Black | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Conduit Fitting | ||
Nominal Size 48.3 mm | ||
Thread Size #REF! | ||
Material Polyamide | ||
Colour Black | ||
IP Rating IP66 | ||
Standards/Approvals UL 94V-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable conduit is a high-performance solution for routing and protecting electrical wiring across industrial, commercial, and residential applications. Designed to safeguard cables from physical damage, moisture, dust, and chemicals, it enhances safety, system reliability, and longevity.
Flexible conduit material
Multiple color options
RoHS & CE Ccmpliant
multilayer
Secure locking mechanism on connectors
Related links
- TE Connectivity 39.4 mm Nominal Size Polyamide 6, Black IP66 rating
- TE Connectivity 48.3 mm Nominal Size Polyamide 6, Black IP66 rating
- TE Connectivity 51.5 mm Nominal Size Polyamide 6, Black IP66 rating
- TE Connectivity 49.4 mm Nominal Size Polyamide 6, Black IP66 rating
- TE Connectivity 52.2 mm Nominal Size Polyamide 6, Black IP66 rating
- TE Connectivity 48.7 mm Nominal Size Polyamide 6, Black IP66 rating
- TE Connectivity 54.8 mm Nominal Size Polyamide 6, Black IP66 rating
- TE Connectivity 46.4 mm Nominal Size Polyamide 6, Black IP66 rating
