SMC Automatic 1/2 in Auto Drain 100 ml, AD402-04D-A

Subtotal (1 unit)*

PHP6,862.47

(exc. VAT)

PHP7,685.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,862.47

*price indicative

RS Stock No.:
395-436
Mfr. Part No.:
AD402-04D-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Auto Drain

Drain Type

Automatic

Bowl Capacity

100ml

Inlet Thread Standard

Rc

Minimum Operating Pressure

0.1MPa

Outlet Port Thread Size

0.375in

Inlet Port Thread Size

1/2 in

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS, ISO 4414, IEC 60204-1, ISO 4413, ISO 10218-1

Maximum Operating Temperature

60°C

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC Auto drain valve designed for efficient removal of condensate in compressed air systems. It is lightweight and compact, making it suitable for various industrial applications.

Increased discharge rate for improved performance

Transparent bowl guard for easy visibility and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy