PREVOST 12 bar Blue Aluminium Compressed Air Pipe, 25 mm OD, 1.05 m

N

Subtotal (1 unit)*

PHP14,431.22

(exc. VAT)

PHP16,162.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,431.22

*price indicative

RS Stock No.:
850-925
Mfr. Part No.:
PPS SQKITESI
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Outside Diameter

25mm

Product Type

Compressed Air Pipe

Material

Aluminium

Length

1.05m

Maximum Operating Pressure

12 bar

Colour

Blue

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST Modular Kit provides an efficient drop-down compressed Air source directly to individual workstations. The modern design delivers a clean and ergonomic layout for assembly benches.

Designed to optimise the delivery and control of compressed Air systems

Pre-assembled for reduced installation complexity and time savings

Made from 100% aluminium for lightness and exceptional strength

Guaranteed leak-free construction ensures maximum performance

Compatible with the most common workstation profiles on the market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy