TE Connectivity Compact Power Connector Free Hanging, 6 Crimp, 300V ac 10A
- RS Stock No.:
- 328-932
- Mfr. Part No.:
- 1-1376393-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4000 units)*
PHP110,343.74
(exc. VAT)
PHP123,584.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP110,343.74 | PHP27.586 |
*price indicative
- RS Stock No.:
- 328-932
- Mfr. Part No.:
- 1-1376393-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 6 | |
| Product Type | Compact Power Connector | |
| Current | 10A | |
| Voltage | 300V ac | |
| Mount Type | Free Hanging | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Cable Diameter | 4.57mm | |
| Contact Plating | Gold Plated Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Certified by Canadian Standards Association, RoHS, File No. LR7189 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 6 | ||
Product Type Compact Power Connector | ||
Current 10A | ||
Voltage 300V ac | ||
Mount Type Free Hanging | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Cable Diameter 4.57mm | ||
Contact Plating Gold Plated Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Certified by Canadian Standards Association, RoHS, File No. LR7189 | ||
- COO (Country of Origin):
- CN
The TE Connectivity New power key 5.0 SMT connectors offer an efficient solution for manufacturers using automated assembly to build compact PCB systems. The surface mount technology header supports automated pick and place assembly processes, while the low mating height of 21mm allows for design flexibility. All power key 5.0 SMT headers support PCB potting for water exposed applications. With terminal position assurance device is available to provide greater contact reliability.
Supports automated assembly
Compact design
Supports wet applications
Poka yoke features
Prevent mismating
Related links
- TE Connectivity Compact Power Connector Free Hanging 300V ac 10A
- TE Connectivity 6 Crimp, 300V ac 10A
- TE Connectivity Compact Power Connector Free Hanging 300V ac 10A
- TE Connectivity 2 Crimp, 300V ac 10A
- TE Connectivity 2 Crimp, 300V ac 10A
- TE Connectivity 2 Surface Mount, 300V ac 10A
- TE Connectivity 6 Surface Mount, 300V ac 8A
- TE Connectivity 4 Surface Mount, 300V ac 8A
