TE Connectivity Compact Power Connector Free Hanging, 4 Crimp, 300V ac 10A
- RS Stock No.:
- 328-930
- Mfr. Part No.:
- 3-1376392-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5000 units)*
PHP94,320.26
(exc. VAT)
PHP105,638.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP94,320.26 | PHP18.864 |
*price indicative
- RS Stock No.:
- 328-930
- Mfr. Part No.:
- 3-1376392-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Compact Power Connector | |
| Pole Format | 4 | |
| Current | 10A | |
| Voltage | 300V ac | |
| Mount Type | Free Hanging | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Cable Diameter | 4.57mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold Plated Tin | |
| Standards/Approvals | RoHS, Certified by Canadian Standards Association, File No. LR7189 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Compact Power Connector | ||
Pole Format 4 | ||
Current 10A | ||
Voltage 300V ac | ||
Mount Type Free Hanging | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Cable Diameter 4.57mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold Plated Tin | ||
Standards/Approvals RoHS, Certified by Canadian Standards Association, File No. LR7189 | ||
- COO (Country of Origin):
- CN
The TE Connectivity New power key 5.0 SMT connectors offer an efficient solution for manufacturers using automated assembly to build compact PCB systems. The surface mount technology header supports automated pick and place assembly processes, while the low mating height of 21mm allows for design flexibility. All power key 5.0 SMT headers support PCB potting for water exposed applications. With terminal position assurance device is available to provide greater contact reliability.
Supports automated assembly
Compact design
Supports wet applications
Poka yoke features
Prevent mismating
Related links
- TE Connectivity Compact Power Connector Free Hanging 300V ac 10A
- TE Connectivity Compact Power Connector Free Hanging 300V ac 10A
- TE Connectivity 2 Crimp, 300V ac 10A
- TE Connectivity 6 Crimp, 300V ac 10A
- TE Connectivity 2 Crimp, 300V ac 10A
- Bulgin, PX0100 Connector Housing Male Grey Free Hanging 4 Way Crimp Termination PX0100S04GY
- Bulgin, PX0100 Connector Housing Male Grey Free Hanging 4 Way Crimp Termination
- TE Connectivity, MCON Housing Receptacle Female Blue Free Hanging 4 Way Crimp Termination 3-2378604-1
