Taoglas 1603 MHz GPSFBD356.A

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP3,274.55

(exc. VAT)

PHP3,667.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP3,274.55-
5 +PHP3,175.993%

*price indicative

RS Stock No.:
690-964
Mfr. Part No.:
GPSFBD356.A
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Multi-Band Antenna

Maximum Frequency

1603MHz

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
TW
The Taoglas Multiband GNSS Stacked Ceramic Patch is a high-performance, precision-engineered passive antenna covering GPS L1 and L2, Galileo E1, GLONASS G1, and the B1 BeiDou band. It features a 35x35mm base patch and a 25x25mm upper patch, with a single pin feed output that combines both L1 and L2 signals. This simplifies device receiver design, reduces power consumption, minimizes component count, saves costs, and conserves valuable PCB space.

GPS/GLONASS/BeiDou Single Feed Stacked Patch

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy