Taoglas 1603 MHz GPSFBD356.A
- RS Stock No.:
- 690-963
- Mfr. Part No.:
- GPSFBD356.A
- Manufacturer:
- Taoglas
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP60,392.20
(exc. VAT)
PHP67,639.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 20 + | PHP3,019.61 | PHP60,392.20 |
*price indicative
- RS Stock No.:
- 690-963
- Mfr. Part No.:
- GPSFBD356.A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Maximum Frequency | 1603MHz | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Maximum Frequency 1603MHz | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The Taoglas Multiband GNSS Stacked Ceramic Patch is a high-performance, precision-engineered passive antenna covering GPS L1 and L2, Galileo E1, GLONASS G1, and the B1 BeiDou band. It features a 35x35mm base patch and a 25x25mm upper patch, with a single pin feed output that combines both L1 and L2 signals. This simplifies device receiver design, reduces power consumption, minimizes component count, saves costs, and conserves valuable PCB space.
GPS/GLONASS/BeiDou Single Feed Stacked Patch
RoHS compliant
REACH compliant
Related links
- Taoglas 1603 MHz GPSFBD356.A
- Taoglas 1603 MHz GVLBD356.A
- Taoglas 1603 MHz HPD2356.A
- Taoglas Evaluation Board AHPD24510A Evaluation Board for HP24510A AHPD24510A
- Taoglas Evaluation Board AHPD5354A Evaluation Board for HP5354.A AHPD5354A
- Taoglas Evaluation Board AHPD54510A.B Evaluation Board for HP54510A AHPD54510A.B
- Taoglas Evaluation Board AHPD54510A Evaluation Board for HP54510A AHPD54510A
- Taoglas Evaluation Board AHPD24510A.B Evaluation Board for HP24510A AHPD24510A.B
