Wurth Elektronik 17 mH 4 A Common Mode Choke 52 mΩ 300V
- RS Stock No.:
- 905-900
- Mfr. Part No.:
- 7848030417
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 box of 90 units)*
PHP57,853.26
(exc. VAT)
PHP64,795.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 90 + | PHP642.814 | PHP57,853.26 |
*price indicative
- RS Stock No.:
- 905-900
- Mfr. Part No.:
- 7848030417
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 17mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 4A | |
| Series | 78480 | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V | |
| Pin Count | 4 | |
| Inductance Tolerance | 0.5 | |
| Depth | 13.5mm | |
| Length | 23mm | |
| Height | 26mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 52mΩ | |
| Termination Style | Through Hole | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 17mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 4A | ||
Series 78480 | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Choke Voltage 300V | ||
Pin Count 4 | ||
Inductance Tolerance 0.5 | ||
Depth 13.5mm | ||
Length 23mm | ||
Height 26mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 52mΩ | ||
Termination Style Through Hole | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is a sophisticated passive EMI filter that effectively mitigates common mode noise while allowing differential signals to pass without significant loss. It is essential for enhancing circuit performance.
Rated current at 4 A maximum ensures reliability under specified load conditions
Inductance of 17 mH at 10 kHz confirms effective attenuation of undesired signals
DC resistance of 52 mΩ at 20 °C optimises energy efficiency and minimises heat generation
Related links
- Wurth Elektronik 17 mH 4 A Common Mode Choke 52 mΩ 300V
- Wurth Elektronik 17 mH Nano Crystal Common Mode Choke 4 A Idc WE-CMBNC
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- TE Connectivity 3.3 mH 4 A Common Mode Choke 46 mΩ 300V
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
- TRACOPOWER 1.219 mH 4 A Common Mode Choke 26 mΩ 500V dc
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- KEMET 5.9 mH 4 A Common Mode Choke 0.055 Ω 250V ac
