KEMET 1 mH 10 A Common Mode Choke 6 mΩ 1kV
- RS Stock No.:
- 888-658
- Mfr. Part No.:
- SCF19XV-100-1R1A009JV
- Manufacturer:
- KEMET
This image is representative of the product range
Add 10 more to save PHP92.20
View bulk pricing optionsSubtotal (1 unit)*
PHP448.11
(exc. VAT)
PHP501.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 14, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP448.11 | - |
| 10 - 49 | PHP438.89 | PHP92.20 |
| 50 - 99 | PHP425.98 | PHP1,106.50 |
| 100 + | PHP399.24 | PHP4,887.00 |
*price indicative
- RS Stock No.:
- 888-658
- Mfr. Part No.:
- SCF19XV-100-1R1A009JV
- Manufacturer:
- KEMET
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 10A | |
| Series | SCF | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 40MHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1kV | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Termination Style | Through Hole | |
| Length | 3.5mm | |
| Depth | 27mm | |
| Height | 17.9mm | |
| Maximum DC Resistance | 6mΩ | |
| Standards/Approvals | RoHS | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 10A | ||
Series SCF | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 40MHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1kV | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Termination Style Through Hole | ||
Length 3.5mm | ||
Depth 27mm | ||
Height 17.9mm | ||
Maximum DC Resistance 6mΩ | ||
Standards/Approvals RoHS | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
Related links
- KEMET 1 mH 10 A Common Mode Choke 6 mΩ 1kV
- KEMET 1 mH 10 A Common Mode Choke 6.23 mΩ 1kV
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 0.15 Ω 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 50 mΩ 250V ac/dc
