KEMET 1 mH 2 A Common Mode Choke 0.15 Ω 250V

N
Get a bulk buy discount

Add 50 more to save PHP64.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP327.32

(exc. VAT)

PHP366.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP65.464PHP327.32-
50 - 245PHP64.174PHP320.87PHP64.50
250 - 495PHP62.146PHP310.73PHP829.50
500 +PHP58.272PHP291.36PHP3,596.00

*price indicative

RS Stock No.:
888-646
Mfr. Part No.:
SU10VFC-R20010
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

1mH

Series

SU10VFC

Maximum DC Current

2A

Packaging

Tray

Test Frequency

1kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Number of Lines

1

Automotive Standard

No

Choke Voltage

250V

Height

15mm

Length

3.5mm

Maximum DC Resistance

0.15Ω

Standards/Approvals

RoSH

Termination Style

Through Hole

Depth

15.5mm

Package/Case

Tray

COO (Country of Origin):
VN
The KEMET common mode choke serves as an essential component designed to mitigate common mode noise in various electronic applications, enhancing overall performance and reliability.

Rated voltage of 250 VAC ensuring reliable performance

Withstanding voltage of 2,400 VAC for enhanced durability

Operating temperature range from -40°C to +120°C accommodates diverse environments

UL 94 V–0 flame retardant rating enhances safety in usage

Rated current up to 2.0 A provides versatility across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy